Part Details for 35MH710MEFCTZ5X7 by Rubycon Corporation
Overview of 35MH710MEFCTZ5X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35MH710MEFCTZ5X7
35MH710MEFCTZ5X7 CAD Models
35MH710MEFCTZ5X7 Part Data Attributes
|
35MH710MEFCTZ5X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MH710MEFCTZ5X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 36 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 35MH710MEFCTZ5X7
This table gives cross-reference parts and alternative options found for 35MH710MEFCTZ5X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MH710MEFCTZ5X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLG10MEFCT55X7 | CAP ALUM 10UF 20% 35V RADIAL | Rubycon Corporation | 35MH710MEFCTZ5X7 vs 35ZLG10MEFCT55X7 |
35ZLG10MEFCT15X7 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 35MH710MEFCTZ5X7 vs 35ZLG10MEFCT15X7 |
35ZLG10MEFCCE5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MH710MEFCTZ5X7 vs 35ZLG10MEFCCE5X7 |
35MH710MCA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount | Rubycon Corporation | 35MH710MEFCTZ5X7 vs 35MH710MCA5X7 |
35ZLG10MCC5X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MH710MEFCTZ5X7 vs 35ZLG10MCC5X7 |
35ZLG10MEFCTZ5X7 | CAP ALUM 10UF 20% 35V RADIAL | Rubycon Corporation | 35MH710MEFCTZ5X7 vs 35ZLG10MEFCTZ5X7 |
USV1V100MFD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 35MH710MEFCTZ5X7 vs USV1V100MFD1TC |
35ZLG10MCE5X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MH710MEFCTZ5X7 vs 35ZLG10MCE5X7 |
SS035M0010A2F-0507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 35MH710MEFCTZ5X7 vs SS035M0010A2F-0507 |
UTS1V100MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 35MH710MEFCTZ5X7 vs UTS1V100MDD |