35JXF680MEFCSG10X20
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF,

Overview of 35JXF680MEFCSG10X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 35JXF680MEFCSG10X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35JXF680MEFCSG10X20 by Rubycon Corporation

35JXF680MEFCSG10X20
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
1490 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 35JXF680MEFCSG10X20
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF,
    VS

Alternate Parts for 35JXF680MEFCSG10X20

This table gives cross-reference parts and alternative options found for 35JXF680MEFCSG10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35JXF680MEFCSG10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELZA350EC3681MJ20S Aluminum Electrolytic Capacitor, Chemi-Con 35JXF680MEFCSG10X20 vs ELZA350EC3681MJ20S
B41888D7687M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation 35JXF680MEFCSG10X20 vs B41888D7687M001
ELZA350EIJ681MJ20S Aluminum Electrolytic Capacitor, Chemi-Con 35JXF680MEFCSG10X20 vs ELZA350EIJ681MJ20S
LESRA680M35TR110X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF IBS Electronics Inc 35JXF680MEFCSG10X20 vs LESRA680M35TR110X20
B41888D7687M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation 35JXF680MEFCSG10X20 vs B41888D7687M000
B41888D7687M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation 35JXF680MEFCSG10X20 vs B41888D7687M002
35JXF680MEFCCA10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, Rubycon Corporation 35JXF680MEFCSG10X20 vs 35JXF680MEFCCA10X20
LESRA680M35CF110X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF IBS Electronics Inc 35JXF680MEFCSG10X20 vs LESRA680M35CF110X20
LESRA680M35TR6310X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF IBS Electronics Inc 35JXF680MEFCSG10X20 vs LESRA680M35TR6310X20
35JXF680MEFCT810X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, Rubycon Corporation 35JXF680MEFCSG10X20 vs 35JXF680MEFCT810X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35JXF680MEFCSG10X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35JXF680MEFCSG10X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 35JXF680MEFCSG10X20 would you like to use for your alert(s)?
  • Please alert me when 35JXF680MEFCSG10X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35JXF680MEFCSG10X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35JXF680MEFCSG10X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35JXF680MEFCSG10X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35JXF680MEFCSG10X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35JXF680MEFCSG10X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: