Part Details for 35GXB560MCA16X15 by Rubycon Corporation
Overview of 35GXB560MCA16X15 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35GXB560MCA16X15
35GXB560MCA16X15 CAD Models
35GXB560MCA16X15 Part Data Attributes
|
35GXB560MCA16X15
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35GXB560MCA16X15
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 560uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0588 mA | |
Manufacturer Series | GXB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1360 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for 35GXB560MCA16X15
This table gives cross-reference parts and alternative options found for 35GXB560MCA16X15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35GXB560MCA16X15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX561M35V12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 35GXB560MCA16X15 vs NRSX561M35V12.5X20 |
LXY35VB560MJ30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 35GXB560MCA16X15 vs LXY35VB560MJ30 |
567RCZ035M1030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | 35GXB560MCA16X15 vs 567RCZ035M1030 |
B41888C7567M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 35GXB560MCA16X15 vs B41888C7567M006 |
757D567M035DG3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 35GXB560MCA16X15 vs 757D567M035DG3C |
35ME560CX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | 35GXB560MCA16X15 vs 35ME560CX |
B41853W7567M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 35GXB560MCA16X15 vs B41853W7567M009 |
B41890A7567M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 35GXB560MCA16X15 vs B41890A7567M003 |
35ME560CX+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE COATING | SUN Electronic Industries Corporation | 35GXB560MCA16X15 vs 35ME560CX+CA |
ELXZ350ETB561MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35GXB560MCA16X15 vs ELXZ350ETB561MJ25S |