35F0181-1SR
Description: 1 FUNCTIONS, 75 V, 5 A, FERRITE CHIP

Overview of 35F0181-1SR by Laird, A DuPont Business

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 35F0181-1SR by Laird, A DuPont Business
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35F0181-1SR by Laird, A DuPont Business

35F0181-1SR
Laird, A DuPont Business
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STEWARD INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
IMPEDANCE IS AT 300 MHZ
Filter Type
FERRITE CHIP
Height
2.74 mm
Length
8.51 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
133 OHM Ω
Rated Current
5 A
Rated Voltage
75 V
Width
4.57 mm
Want to compare parts?
  1. 35F0181-1SR
    Laird, A DuPont Business
    1 FUNCTIONS, 75 V, 5 A, FERRITE CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35F0181-1SR by Laird, A DuPont Business.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35F0181-1SR by Laird, A DuPont Business

Select Manufacturer
Which Manufacturer of 35F0181-1SR would you like to use for your alert(s)?
  • Please alert me when 35F0181-1SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35F0181-1SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35F0181-1SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35F0181-1SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35F0181-1SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35F0181-1SR by Laird, A DuPont Business

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: