35CV150PX
SUN Electronic Industries Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 5050

Overview of 35CV150PX by SUN Electronic Industries Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 35CV150PX by SUN Electronic Industries Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35CV150PX by SUN Electronic Industries Corporation

35CV150PX
SUN Electronic Industries Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
Package Description
, 5050
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Manufacturer Series
CV-PX
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
250 mA
Size Code
5050
Surface Mount
YES
Tan Delta
0.14
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Want to compare parts?
  1. 35CV150PX
    SUN Electronic Industries Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 5050
    VS

Alternate Parts for 35CV150PX

This table gives cross-reference parts and alternative options found for 35CV150PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35CV150PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACT151M35V12.5X14TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT NIC Components Corp 35CV150PX vs NACT151M35V12.5X14TR13F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35CV150PX by SUN Electronic Industries Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35CV150PX by SUN Electronic Industries Corporation

Select Manufacturer
Which Manufacturer of 35CV150PX would you like to use for your alert(s)?
  • Please alert me when 35CV150PX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35CV150PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35CV150PX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35CV150PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35CV150PX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35CV150PX by SUN Electronic Industries Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: