Part Details for 35CV10KX by SUN Electronic Industries Corporation
Overview of 35CV10KX by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35CV10KX
35CV10KX CAD Models
35CV10KX Part Data Attributes
|
35CV10KX
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
35CV10KX
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | CV-KX | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 170 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for 35CV10KX
This table gives cross-reference parts and alternative options found for 35CV10KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35CV10KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD1V100MCL1ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Nichicon Corporation | 35CV10KX vs UCD1V100MCL1ZD |
UUA1V100MCR1GS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2121, CHIP | Nichicon Corporation | 35CV10KX vs UUA1V100MCR1GS |
MZAVVC10ME61 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP | Chemi-Con | 35CV10KX vs MZAVVC10ME61 |
MVY35VE10ME55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP | Chemi-Con | 35CV10KX vs MVY35VE10ME55 |
35RZV10M5X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121 | Rubycon Corporation | 35CV10KX vs 35RZV10M5X5.5 |
UCD1V100MCL1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Nichicon Corporation | 35CV10KX vs UCD1V100MCL1MS |
CK1V106M05006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP | Samwha Electronics | 35CV10KX vs CK1V106M05006VR |
UWT1V100MCR1GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP | Nichicon Corporation | 35CV10KX vs UWT1V100MCR1GBL |
B41125A7106M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | TDK Epcos | 35CV10KX vs B41125A7106M000 |
MZA35VC10ME61 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP | Chemi-Con | 35CV10KX vs MZA35VC10ME61 |