Datasheets
35CE1500LX by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Part Details for 35CE1500LX by SUN Electronic Industries Corporation

Overview of 35CE1500LX by SUN Electronic Industries Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 35CE1500LX

35CE1500LX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

35CE1500LX Part Data Attributes

35CE1500LX SUN Electronic Industries Corporation
Buy Now Datasheet
Compare Parts:
35CE1500LX SUN Electronic Industries Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Part Life Cycle Code Active
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
Height 16.5 mm
JESD-609 Code e6
Leakage Current 0.525 mA
Length 16.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style SMT
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Reference Standard AEC-Q200
Ripple Current 1080 mA
Size Code 6464
Surface Mount YES
Tan Delta 0.16
Terminal Finish TIN BISMUTH
Terminal Shape FLAT
Width 16.3 mm

Alternate Parts for 35CE1500LX

This table gives cross-reference parts and alternative options found for 35CE1500LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35CE1500LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
35CE1500KXT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, ROHS COMPLIANT SUN Electronic Industries Corporation 35CE1500LX vs 35CE1500KXT
MXWRU-035/152M16X16TRF Aluminum Electrolytic Capacitor, Aluminum (wet), Tecate Group 35CE1500LX vs MXWRU-035/152M16X16TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35CE1500LX by SUN Electronic Industries Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35CE1500LX by SUN Electronic Industries Corporation

Select Manufacturer
Which Manufacturer of 35CE1500LX would you like to use for your alert(s)?
  • Please alert me when 35CE1500LX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35CE1500LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35CE1500LX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35CE1500LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35CE1500LX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35CE1500LX by SUN Electronic Industries Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: