Part Details for 359V by Micro Electronics Corporation
Overview of 359V by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Part Details for 359V
359V CAD Models
359V Part Data Attributes:
|
359V
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
359V
Micro Electronics Corporation
Rectifier Diode, 1 Element, 1.5A, 900V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 170 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 900 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |