Part Details for 359659213 by Molex
Overview of 359659213 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 359659213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
359659213
|
Avnet Abacus | Connector Wire to Wire Housing Plug 2Position 8mm Crimp Straight Cable Mount Bag (Alt: 359659213) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549808273754
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 1231000 |
|
$0.1610 / $0.1870 | Buy Now |