-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9203WARUZRL7 | Analog Devices | 10-bit, low power 40MSPS ADC | |
AD9203WARUZ | Analog Devices | 10-bit, low power 40MSPS ADC | |
AD9203ARUZ | Analog Devices | 10-BIT, 40 MSPS, ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6647
|
Newark | 070 Ww Multi Plug Hsg 2P Agwyel |Molex 35965-9203 RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
0359659203
|
Avnet Americas | Connector Wire to Wire Housing Plug 2Position 8mm Crimp Straight Cable Mount Bag (Alt: 0359659203) Min Qty: 60000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0645 | Buy Now |
DISTI #
538-35965-9203
|
Mouser Electronics | Headers & Wire Housings 070 WW Multi Plug HSG 2P AGWYel RoHS: Compliant | 0 |
|
$0.0760 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
90000 Partner Stock |
|
$0.1020 / $0.1140 | Buy Now |
DISTI #
71282309
|
Verical | Conn Housing F 2 POS Crimp ST Cable Mount Yellow Bag RoHS: Compliant Min Qty: 754 Package Multiple: 1 | Americas - 90000 |
|
$0.0780 / $0.0830 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 117000 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
90000 Partner Stock |
|
$0.1020 / $0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35965-9203
Molex
Buy Now
Datasheet
|
Compare Parts:
35965-9203
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 8 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |