Part Details for 35935 by Molex
Overview of 35935 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0876
|
Newark | Pm150 Medium Duty Grip |Molex 35935 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$130.0300 / $159.6400 | Buy Now |
DISTI #
06H8654
|
Newark | Pm150 Medium Duty Grip |Molex 35935 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.5100 / $137.3000 | Buy Now |
DISTI #
10210504
|
TestEquity LLC | Molex 35935 Medium Duty Wire Mesh Pulling Grip, Single/Double Weave, Bale Eye, Mesh Length 0.66m (26.00"), Approximate Break Strength 3674.10kg (8100 lbs) | 77 |
|
$128.8900 | Buy Now |