Part Details for 3590S2201L by Bourns Inc
Overview of 3590S2201L by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3590S2201L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3208
|
Avnet Americas | Rotary Potentiometer, Wirewound, 200 Ohm, 10Turn, Linear, 2 W, ? 5% - Bulk (Alt: 62K3208) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$13.3400 / $20.0300 | Buy Now |
DISTI #
3590S-2-201L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 200 Ohm, 10Turn, Linear, 2 W, ? 5% - Trays (Alt: 3590S-2-201L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.1913 / $10.4413 | Buy Now |