Part Details for 3590S-3-502L by Bourns Inc
Overview of 3590S-3-502L by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3590S-3-502L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T6660
|
Newark | Precision Pot-7/8" 22Mm Dia 10T Ww Rohs Compliant: Yes |Bourns 3590S-3-502L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
652-3590S-3-502L
|
Mouser Electronics | Precision Potentiometers 7/8"WW 5Kohms 0.25% 10turn RoHS: Compliant | 42 |
|
$9.8000 / $16.9800 | Buy Now |
Part Details for 3590S-3-502L
3590S-3-502L CAD Models
3590S-3-502L Part Data Attributes
|
3590S-3-502L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3590S-3-502L
Bourns Inc
Potentiometer, Wire Wound, 2W, 5000ohm, 5% +/-Tol, -50,50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Round | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.22 mm | |
Package Length | 18.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 5% |