-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 2W, 20000ohm, 5% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-03L | Coilcraft Inc | General Purpose Inductor, 0.028uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
PCV-0-472-03L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-472-03L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3210
|
Newark | Wirewound Potentiometer, 20Kohm, 5%, 2W, Track Resistance:20Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:3590 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3590S-2-203L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$10.5100 / $13.3700 | Buy Now |
DISTI #
3590S-2-203L-ND
|
DigiKey | POT 20K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
60 In Stock |
|
$9.9957 / $19.6400 | Buy Now |
DISTI #
3590S-2-203L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 20 kOhm, 10Turn, Linear, 2 W, ? 5% - Trays (Alt: 3590S-2-203L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.5589 / $10.4413 | Buy Now |
DISTI #
652-3590S-2-203L
|
Mouser Electronics | Precision Potentiometers 7/8"WW 20Kohms 0.25% 10turn RoHS: Compliant | 95 |
|
$10.0100 / $18.6900 | Buy Now |
DISTI #
70153743
|
RS | Potentiometer Wirewound 3590 Series 20 kOhms 10 Turns 2W Linear Shaft Dia 0.248 | Bourns 3590S-2-203L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 59 |
|
$13.4000 / $18.8800 | Buy Now |
|
Onlinecomponents.com | Res Wirewound POT 20K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount RoHS: Compliant |
762 In Stock |
|
$9.0100 / $11.7000 | Buy Now |
DISTI #
58111932
|
Verical | Res Wirewound POT 20K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 2127 | Americas - 760 |
|
$11.8740 / $15.0951 | Buy Now |
DISTI #
3590S-2-203L
|
TTI | Precision Potentiometers 7/8"WW 20Kohms 0.25% 10turn pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 226 In Stock |
|
$9.3800 / $18.5000 | Buy Now |
DISTI #
3590S-2-203L
|
TME | Potentiometer: shaft, multiturn, 20kΩ, 2W, ±5%, 6.35mm, linear, IP40 Min Qty: 100 | 0 |
|
$15.2600 | RFQ |
DISTI #
3590S-2-203L
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 20 kOhm, 10Turn, Linear, 2 W, � 5% (Alt: 3590S-2-203L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3590S-2-203L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3590S-2-203L
Bourns Inc
Potentiometer, Wire Wound, 2W, 20000ohm, 5% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.22 mm | |
Package Length | 18.59 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 40 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Shape | LUG | |
Tolerance | 5% |