Part Details for 3590S-1-503 by Bourns Inc
Results Overview of 3590S-1-503 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3590S-1-503 Information
3590S-1-503 by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3590S-1-503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound POT 50K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solder Lug Pan... more |
1 In Stock |
|
$70.2900 | Buy Now |
|
Quest Components | RES,WIREWOUND,50KOHMS,5+/-% TOL | 10 |
|
$10.0750 / $10.8500 | Buy Now |
DISTI #
3590S-1-503
|
Avnet Abacus | Res Wirewound POT 50K Ohm 5 2W 10Turn 63mm Solder Lug Panel Mount (Alt: 3590S-1-503) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound POT 50K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solder Lug Pan... more |
1 In Stock |
|
$70.2900 | Buy Now |
Part Details for 3590S-1-503
3590S-1-503 CAD Models
3590S-1-503 Part Data Attributes
|
3590S-1-503
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3590S-1-503
Bourns Inc
RESISTOR, POTENTIOMETER, WIRE WOUND, 10 TURN(S), 2W, 50000ohm
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Round | |
Ganging Number | 1 | |
Manufacturer Series | 3590 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.22 mm | |
Package Length | 18.6 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 40 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 3590 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |