Part Details for 3590P-4-503L by Bourns Inc
Overview of 3590P-4-503L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD250-3L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
165-03L | Coilcraft Inc | General Purpose Inductor, 0.048uH, Air-Core, 2020 | |
PS2503L-1-A | Renesas Electronics Corporation | Low Input Current, , / |
Price & Stock for 3590P-4-503L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M7059
|
Newark | Precision Pot-7/8" 22Mm Dia 10T Ww /Tray Packaging Rohs Compliant: Yes |Bourns 3590P-4-503L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4100 / $16.9200 | Buy Now |
DISTI #
3590P-4-503L-ND
|
DigiKey | POT 50K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
31 In Stock |
|
$19.6110 / $30.3700 | Buy Now |
DISTI #
3590P-4-503L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 50 kOhm, 10Turn, Linear, 2 W, ± 5% - Trays (Alt: 3590P-4-503L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$15.6587 / $17.7883 | Buy Now |
DISTI #
652-3590P-4-503L
|
Mouser Electronics | Precision Potentiometers PRECISION POT 50K 7/8" 22MM DIA 10T WW RoHS: Compliant | 110 |
|
$18.3800 / $30.3700 | Buy Now |
DISTI #
73195749
|
RS | PRECISION POT-7/8, 22MM, DIA, 10T, WWTray Packaging | Bourns 3590P-4-503L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7200 / $25.5600 | RFQ |
|
Onlinecomponents.com | Res Wirewound POT 50K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.34mm (39.22 X 22.23 X 22.92mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$15.5500 / $32.5700 | Buy Now |
|
Master Electronics | Res Wirewound POT 50K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.34mm (39.22 X 22.23 X 22.92mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$15.5500 / $32.5700 | Buy Now |
Part Details for 3590P-4-503L
3590P-4-503L CAD Models
3590P-4-503L Part Data Attributes
|
3590P-4-503L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3590P-4-503L
Bourns Inc
Potentiometer, Wire Wound, 2W, 50000ohm, 5% +/-Tol, -50,50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Round | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.22 mm | |
Package Length | 18.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 5% |