There are no models available for this part yet.
Overview of 3590P-2-202L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR4012-202LMRC | Coilcraft Inc | General Purpose Inductor | |
LPR4012-202LMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 3590P-2-202L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
118-3590P-2-202L-ND
|
DigiKey | POT 2K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 7 Weeks Container: Tray |
92 In Stock |
|
$11.9005 / $20.5200 | Buy Now | |
DISTI #
3590P-2-202L
|
Avnet Americas | PRECISION POT-7/8" 22MM DIA 10T WW - Trays (Alt: 3590P-2-202L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$10.1575 / $11.5389 | Buy Now | |
DISTI #
652-3590P-2-202L
|
Mouser Electronics | Precision Potentiometers 7/8" WW 2kOhms 0.25% 10turn RoHS: Compliant | 47 |
|
$11.8900 / $20.6700 | Buy Now | |
DISTI #
73195745
|
RS | PRECISION POT-7/8, 22MM, DIA, 10T, WWTray Packaging | Bourns 3590P-2-202L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7500 / $20.8800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1500 / $16.2500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.1500 / $16.2500 | Buy Now |
CAD Models for 3590P-2-202L by Bourns Inc
Part Data Attributes for 3590P-2-202L by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
PCB Mount,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.31.00.00
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Round
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
22.22 mm
|
Package Length
|
18.59 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
PCB Mount
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
40 °C
|
Resistance
|
2000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
3600 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
FLAT
|
Tolerance
|
5%
|
Alternate Parts for 3590P-2-202L
This table gives cross-reference parts and alternative options found for 3590P-2-202L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3590P-2-202L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3590S-1-202 | RESISTOR, POTENTIOMETER, WIRE WOUND, 10 TURN(S), 2W, 2000ohm | Bourns Inc | 3590P-2-202L vs 3590S-1-202 |