Part Details for 3590S-6-202 by Bourns Inc
Overview of 3590S-6-202 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73590SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened, 2-Terminal Temperature Transducer | |
ISL73590SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened, 2-Terminal Temperature Transducer | |
ISL73590SEHVF | Renesas Electronics Corporation | Radiation Hardened, 2-Terminal Temperature Transducer |
Price & Stock for 3590S-6-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound POT 2K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$10.5000 | Buy Now |
|
Quest Components | 4 |
|
$10.5000 / $14.0000 | Buy Now | |
DISTI #
3590S-6-202
|
Avnet Abacus | Res Wirewound POT 2K Ohm 5% 2W 10Turn 6mm Solder Lug Panel Mount (Alt: 3590S-6-202) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3590S-6-202
3590S-6-202 CAD Models
3590S-6-202 Part Data Attributes
|
3590S-6-202
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3590S-6-202
Bourns Inc
Res,Tapped,Wirewound,2K Ohms,5% +/-Tol,-50,50ppm TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Round | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.22 mm | |
Package Length | 18.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 5% |