There are no models available for this part yet.
Overview of 3590S-1-502L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for 3590S-1-502L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62K3203
|
Newark | Wirewound Potentiometer, 5Kohm, 5%, 2W, Track Resistance:5Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:3590 Series, Potentiometer Mounting:Bushing Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3590S-1-502L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$11.4200 / $17.6200 | Buy Now | |
DISTI #
3590S-1-502L-ND
|
DigiKey | POT 5K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
121 In Stock |
|
$13.3678 / $19.3100 | Buy Now | |
DISTI #
62K3203
|
Avnet Americas | Rotary Potentiometer, Wirewound, 5 kOhm, 10Turn, Linear, 2 W, ± 5% - Bulk (Alt: 62K3203) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 27 Partner Stock |
|
$13.2600 / $18.5400 | Buy Now | |
DISTI #
3590S-1-502L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 5 kOhm, 10Turn, Linear, 2 W, ± 5% - Trays (Alt: 3590S-1-502L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.1913 / $10.4413 | Buy Now | |
DISTI #
652-3590S-1-502L
|
Mouser Electronics | Precision Potentiometers 7/8"WW 5Kohms 0.25% 10turn RoHS: Compliant | 54 |
|
$11.1000 / $16.3400 | Buy Now | |
DISTI #
E02:0323_00123490
|
Arrow Electronics | Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount Min Qty: 100 Package Multiple: 10 Lead time: 7 Weeks Date Code: 2421 | Europe - 100 |
|
$11.2586 / $11.9926 | Buy Now | |
DISTI #
V36:1790_06238357
|
Arrow Electronics | Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2212 | Americas - 2 |
|
$8.7650 | Buy Now | |
DISTI #
70153737
|
RS | Potentiometer Wirewound 3590 Series 5 kOhms 10 Turns 2W Linear Shaft Dia 0.248 | Bourns 3590S-1-502L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 15 |
|
$11.7200 / $16.5000 | Buy Now | |
Onlinecomponents.com | Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Solder - Panel Mount. RoHS: Compliant |
120 In Stock |
|
$9.9300 / $12.7700 | Buy Now | ||
DISTI #
60232554
|
Verical | Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 2146 | Americas - 120 |
|
$13.7800 / $16.6010 | Buy Now |
CAD Models for 3590S-1-502L by Bourns Inc
Part Data Attributes for 3590S-1-502L by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
Panel Mount,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.31.00.00
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Round
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
22.22 mm
|
Package Length
|
18.6 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
40 °C
|
Resistance
|
5000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
3600 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Related Parts for 3590S-1-502L
-
3590S-1-202LVariable Resistors
-
87263-0693Headers and Edge Type Connectors
-
C056G221F2G5CRFixed Capacitors
-
RC0603FR-07120KLFixed Resistors
-
44A45-01-1-04NRotary Switches
-
BSC320N20NS3GPower Field-Effect Transistors
-
NCV78M15BDTGLinear Regulator ICs
-
4608X-101-105LFArray/Network Resistors
-
MDM-9SCBRPD Type Connectors