Part Details for 35878 by MENDA
Overview of 35878 by MENDA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35878
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R7856
|
Newark | Workstation Organizer, Black, Esd Storage Type:Workstation Tray, External Height - Imperial:8.1", External Height - Metric:206.4Mm, External Width - Imperial:11.3", External Width - Metric:285.8Mm, External Depth - Imperial:8.13" Rohs Compliant: Yes |Menda 35878 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4600 | Buy Now |
DISTI #
809-35878
|
Mouser Electronics | Storage Boxes & Cases ORGANIZER, WORKSTATION, MINI, WITH INSERT | 0 |
|
$28.8800 / $29.4200 | Order Now |
DISTI #
548ST5878
|
Techni-Tool, Inc. | Menda 35878 Organizer, Workstation, Mini, With Insert, 11-1/4" W X 8-1/8" D x 2-3/8" H | 0 |
|
$28.4600 | Buy Now |
DISTI #
548ST5878
|
TestEquity LLC | Menda 35878 Organizer, Workstation, Mini, With Insert, 11-1/4" W X 8-1/8" D x 2-3/8" H | 0 |
|
$28.4600 | Buy Now |
Part Details for 35878
35878 CAD Models
35878 Part Data Attributes
|
35878
MENDA
Buy Now
|
Compare Parts:
35878
MENDA
|
Samacsys Manufacturer | Menda |