-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8973
|
Newark | Smt Fuse Socket (Red)/Bulk |Keystone 3587-10 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7680 / $0.8330 | Buy Now |
DISTI #
36-3587-10-ND
|
DigiKey | FUSE HOLDER BLADE 20A SMD (SMT) Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
433 In Stock |
|
$0.5770 / $1.2000 | Buy Now |
DISTI #
534-3587-10
|
Mouser Electronics | Fuse Holder SMT 2 IN 1 AUTO BLDE HOLDER, RED 10A RoHS: Compliant | 614 |
|
$0.5770 / $1.2000 | Buy Now |
DISTI #
70914070
|
RS | Auto Fuse Holder, SMT, Insulated Clip, 20 Amp, Red | Keystone Electronics 3587-10 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Future Electronics | SMT FUSE SOCKET (RED) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7650 / $0.8000 | Buy Now |
DISTI #
000000000005843304
|
Sager | Fuse Holder SMT 2 IN 1 AUTO BLDE HOLDER, RED 10A Min Qty: 500 | 0 |
|
$0.5917 / $0.7731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy