Part Details for 3586-12 by 3M Interconnect
Overview of 3586-12 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3586-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F5872
|
Newark | Tool, Termination, Crimp Tool Type:-, For Use With:3M Type Chg Assembly Head & Type Chg-2011J01010Kep Socket, Product Range:3586 Series, Crimp Tool:Hand Held Pistol-Grip Activator Rohs Compliant: No |3M 3586-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.5000 | Buy Now |
DISTI #
3M9124-ND
|
DigiKey | TOOL HAND CRIMPER 0.100" SIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.4592 / $184.2900 | Buy Now |
DISTI #
7000057906
|
Avnet Americas | Pistol Grip For Wire Mount Socket Connector To Discrete Wire - Bulk (Alt: 7000057906) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.7983 / $164.8111 | Buy Now |
DISTI #
517-3586-12
|
Mouser Electronics | Crimpers / Crimping Tools PISTOL GRIP ASSEMBLER | 3 |
|
$166.4500 / $184.2800 | Buy Now |
DISTI #
MMM7000057906
|
Heilind Electronics | 7000057906 80610187215 PISTOLGRIPFOR3624-41/42CHGASSE | Americas - 0 in Stock |
|
$181.1111 / $196.2037 | Buy Now |
DISTI #
3586-12
|
TTI | Crimpers / Crimping Tools PISTOL GRIP ASSEMBLER Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$147.8400 / $169.0100 | Buy Now |
DISTI #
7000057906
|
Avnet Americas | Pistol Grip For Wire Mount Socket Connector To Discrete Wire - Bulk (Alt: 7000057906) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.7983 / $164.8111 | Buy Now |
DISTI #
4352129
|
element14 Asia-Pacific | TOOL, TERMINATION RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$176.7905 / $195.7183 | Buy Now |
DISTI #
4352129
|
Farnell | TOOL, TERMINATION RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Each | 0 |
|
$241.1018 | Buy Now |