Part Details for 3583/34 MC005 by Alpha Wire
Overview of 3583/34 MC005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3583/34 MC005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2284
|
Newark | Flat Cable, 34 Conductor, 100Ft, 28Awg, 300V, Cable Shielding:Unshielded, No. Of Conductors:34Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.09Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Pitch Spacing:1.27Mm Rohs Compliant: Yes |Alpha Wire 3583/34 MC005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$957.7200 | Buy Now |
DISTI #
3583/34MC005-ND
|
DigiKey | CBL RIBN 34COND 0.05 MULT 100' Min Qty: 1 Lead time: 33 Weeks Container: Spool |
10 In Stock |
|
$1,036.4460 / $1,433.7500 | Buy Now |
DISTI #
602-3583/34
|
Mouser Electronics | Flat Cables 28AWG 34C UNSHLD 100ft SPOOL MULTI RoHS: Compliant | 0 |
|
$1,091.5700 | Order Now |
DISTI #
70216286
|
RS | Multiconductor Cable, Flat Ribbon,34C,28AWG, Stranded, PVC,300V, Color Coded | Alpha Wire 3583/34 MC005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,088.0400 | RFQ |
Part Details for 3583/34 MC005
3583/34 MC005 CAD Models
3583/34 MC005 Part Data Attributes:
|
3583/34 MC005
Alpha Wire
Buy Now
|
Compare Parts:
3583/34 MC005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |