There are no models available for this part yet.
Overview of 3583/25 MC005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3583/25 MC005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86K7320
|
Newark | Flat Cable, 25 Conductor, 100Ft, 28Awg, 300V, Cable Shielding:Unshielded, No. Of Conductors:25Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.09Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Pitch Spacing:1.27Mm Rohs Compliant: Yes |Alpha Wire 3583/25 MC005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$677.6300 | Buy Now | |
DISTI #
602-3583/25
|
Mouser Electronics | Flat Cables 28AWG 25C UNSHLD 100ft SPOOL MULTI RoHS: Compliant | 0 |
|
$536.4200 | Order Now | |
DISTI #
70216284
|
RS | Multiconductor Cable, Flat Ribbon,25C,28AWG, Stranded, PVC,300V, Color Coded | Alpha Wire 3583/25 MC005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$536.4200 | RFQ |
CAD Models for 3583/25 MC005 by Alpha Wire
Part Data Attributes for 3583/25 MC005 by Alpha Wire
3583/25 MC005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
3583/25 MC005Alpha WireVS
-