Part Details for 3581.2 by CONTA-CLIP Inc
Overview of 3581.2 by CONTA-CLIP Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3581.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-3581.2-ND
|
DigiKey | 8MM,FEEDTHRU2 SPRINGCLMPS, 35MM Min Qty: 1 Lead time: 8 Weeks Container: Box |
275 In Stock |
|
$1.4961 / $3.4700 | Buy Now |