Part Details for 358-0340-0-20 by Hirose Electric Co Ltd
Overview of 358-0340-0-20 by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 358-0340-0-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS-156C3(20)
|
Avnet Americas | Conn Subminiature Coaxial RCP 0Hz to 11GHz 50Ohm Solder ST SMD Gold - Tape and Reel (Alt: MS-156C3(20)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1878 / $0.2287 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2292 / $0.2928 | Buy Now |
DISTI #
MS-156C3(20)
|
Avnet Americas | Conn Subminiature Coaxial RCP 0Hz to 11GHz 50Ohm Solder ST SMD Gold - Tape and Reel (Alt: MS-156C3(20)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1878 / $0.2287 | Buy Now |
DISTI #
358-0340-0-20
|
Avnet Abacus | Conn Subminiature Coaxial RCP 0Hz to 11GHz 50Ohm Solder ST SMD Gold (Alt: 358-0340-0-20) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |