Part Details for 357LB3I016M3840 by CTS Corporation
Overview of 357LB3I016M3840 by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 357LB3I016M3840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX632CT-ND
|
DigiKey | XTAL OSC VCXO 16.3840MHZ HCMOS Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7355 / $2.7000 | Buy Now |
DISTI #
357LB3I016M3840
|
Avnet Americas | Controlled Oscillator 16.384MHz VCXO HCMOS 6-Pin SMD T/R - Tape and Reel (Alt: 357LB3I016M3840) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-357LB3I016M3
|
Mouser Electronics | VCXO Oscillators 16.3840 MHz RoHS: Compliant | 447 |
|
$1.4900 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $2.9600 | Buy Now |
DISTI #
357LB3I016M3840
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMC-357LB3I016M3840
|
Sensible Micro Corporation | Xtal Osc Vcxo 3.3V 16.384Mhz RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1714 Container: Tape & Reel | 711 |
|
$1.2240 / $1.3260 | RFQ |
DISTI #
357LB3I016M3840
|
Avnet Abacus | - Tape and Reel (Alt: 357LB3I016M3840) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 357LB3I016M3840
357LB3I016M3840 CAD Models
357LB3I016M3840 Part Data Attributes
|
357LB3I016M3840
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
357LB3I016M3840
CTS Corporation
HCMOS Output Clock Oscillator, 16.384MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 357LB3I016M3840
This table gives cross-reference parts and alternative options found for 357LB3I016M3840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 357LB3I016M3840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS4TVF-16.384 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 16.384MHz Nom, LEAD FREE, CERAMIC, SMD, LCC-6 | 357LB3I016M3840 vs VS4TVF-16.384 |
VS4TSF-16.384 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 16.384MHz Nom, LEAD FREE, CERAMIC, SMD, LCC-6 | 357LB3I016M3840 vs VS4TSF-16.384 |
VS4TUF-16.384 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 16.384MHz Nom, LEAD FREE, CERAMIC, SMD, LCC-6 | 357LB3I016M3840 vs VS4TUF-16.384 |
VS4TVH-16.384 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 16.384MHz Nom, LEAD FREE, CERAMIC, SMD, LCC-6 | 357LB3I016M3840 vs VS4TVH-16.384 |
VKB62B2-16.384MHZ | Connor-Winfield | Check for Price | HCMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LEADLESS PACKAGE-6 | 357LB3I016M3840 vs VKB62B2-16.384MHZ |
VS4TSJ-16.384 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 16.384MHz Nom, LEAD FREE, CERAMIC, SMD, LCC-6 | 357LB3I016M3840 vs VS4TSJ-16.384 |
VS4TSG-16.384 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 16.384MHz Nom, LEAD FREE, CERAMIC, SMD, LCC-6 | 357LB3I016M3840 vs VS4TSG-16.384 |
VS4TRF-16.384 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 16.384MHz Nom, LEAD FREE, CERAMIC, SMD, LCC-6 | 357LB3I016M3840 vs VS4TRF-16.384 |
VS4TUG-16.384 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 16.384MHz Nom, LEAD FREE, CERAMIC, SMD, LCC-6 | 357LB3I016M3840 vs VS4TUG-16.384 |
VS4TVG-16.384 | Raltron Electronics Corporation | Check for Price | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 16.384MHz Nom, LEAD FREE, CERAMIC, SMD, LCC-6 | 357LB3I016M3840 vs VS4TVG-16.384 |