Part Details for 357LB3I004M0960 by CTS Corporation
Overview of 357LB3I004M0960 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 357LB3I004M0960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX626CT-ND
|
DigiKey | XTAL OSC VCXO 4.0960MHZ HCMOS Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6695 / $2.4500 | Buy Now |
DISTI #
357LB3I004M0960
|
Avnet Americas | Controlled Oscillator 4.096MHz VCXO HCMOS 6-Pin SMD T/R - Tape and Reel (Alt: 357LB3I004M0960) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2642 / $1.7214 | Buy Now |
DISTI #
774-357LB3I004M0960
|
Mouser Electronics | VCXO Oscillators 4.096MHz 3.3Volts 50ppm -40C +85C RoHS: Compliant | 0 |
|
$1.5400 / $1.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $2.9600 | Buy Now |
DISTI #
357LB3I004M0960
|
Avnet Americas | Controlled Oscillator 4.096MHz VCXO HCMOS 6-Pin SMD T/R - Tape and Reel (Alt: 357LB3I004M0960) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2642 / $1.7214 | Buy Now |
Part Details for 357LB3I004M0960
357LB3I004M0960 CAD Models
357LB3I004M0960 Part Data Attributes:
|
357LB3I004M0960
CTS Corporation
Buy Now
|
Compare Parts:
357LB3I004M0960
CTS Corporation
|
Samacsys Manufacturer | CTS |