There are no models available for this part yet.
Overview of 357LB3I001M5440 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 357LB3I001M5440 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTX630CT-ND
|
DigiKey | XTAL OSC VCXO 1.5440MHZ HCMOS Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7355 / $2.7000 | Buy Now | |
DISTI #
357LB3I001M5440
|
Avnet Americas | Controlled Oscillator 1.544MHz VCXO HCMOS 6-Pin CSMD T/R - Tape and Reel (Alt: 357LB3I001M5440) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-357LB3I001M5
|
Mouser Electronics | VCXO Oscillators 1.5540 MHz RoHS: Compliant | 0 |
|
$1.5500 / $1.6600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $2.9600 | Buy Now | ||
DISTI #
357LB3I001M5440
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
357LB3I001M5440
|
Avnet Abacus | - Tape and Reel (Alt: 357LB3I001M5440) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 357LB3I001M5440 by CTS Corporation
Part Data Attributes for 357LB3I001M5440 by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Control Voltage-Max
|
3 V
|
Control Voltage-Min
|
0.3 V
|
Fall Time-Max
|
5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
50 ppm
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Linearity
|
10%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
1.544 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 2.0mm
|
Rise Time-Max
|
5 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for 357LB3I001M5440
This table gives cross-reference parts and alternative options found for 357LB3I001M5440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 357LB3I001M5440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFVS5-LHR1.6MHZ100XB50 | HCMOS Output Clock Oscillator, 1.6MHz Nom, PLASTIC, SMD, 4 PIN | CTS Corporation | 357LB3I001M5440 vs DFVS5-LHR1.6MHZ100XB50 |
DFVS5-LHR1.6MHZ80XB50 | HCMOS Output Clock Oscillator, 1.6MHz Nom, PLASTIC, SMD, 4 PIN | CTS Corporation | 357LB3I001M5440 vs DFVS5-LHR1.6MHZ80XB50 |