-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, -600,600ppm/Cel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9280
|
Newark | Conductive Plastic Potentiometer, 10Kohm, 20%, 1W, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 20%, Product Range:357 Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Vishay 357B0103MXB251S22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$17.0000 / $26.1300 | Buy Now |
DISTI #
40P9280
|
Avnet Americas | 357 B 0 10K 20% X BO50 1S22 e4 - Bulk (Alt: 40P9280) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 21 Partner Stock |
|
$17.5500 / $26.1300 | Buy Now |
DISTI #
357B0103MXB251S22
|
Avnet Americas | 357 B 0 10K 20% X BO50 1S22 e4 - Boxed Product (Development Kits) (Alt: 357B0103MXB251S22) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Box | 0 |
|
$13.7935 / $14.6623 | Buy Now |
DISTI #
594-357-0-0-1S22-103
|
Mouser Electronics | Potentiometers 10Kohm No Stop Slotted Shaft RoHS: Compliant | 206 |
|
$14.6900 / $26.0200 | Buy Now |
DISTI #
357B0103MXB251S22
|
TME | Potentiometer: shaft, single turn, 10kΩ, ±20%, 1W, linear, 6.35mm Min Qty: 50 | 0 |
|
$25.9300 | RFQ |
DISTI #
357B0103MXB251S22
|
Avnet Abacus | 357 B 0 10K 20% X BO50 1S22 e4 (Alt: 357B0103MXB251S22) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | POT 10K 1W 1 TURN CONTINUOUS ROT.WIREW LINEAR �20% RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 215 |
|
$42.6600 / $45.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
357B0103MXB251S22
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
357B0103MXB251S22
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, -600,600ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Package Diameter | 22.2 mm | |
Package Length | 9.4 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 340 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | TURRET | |
Tolerance | 20% |