Part Details for 3578 by Inspired LED
Overview of 3578 by Inspired LED
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3578
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3578INS-ND
|
DigiKey | 12VDC 60W-12V DIMMABLE LED E-SER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.1000 | Buy Now |
DISTI #
901-3578
|
Mouser Electronics | LED Power Supplies 12V DC, 60W Dimmable LED E-Series Transformer (E60L12DC-KO) | 0 |
|
$112.0400 / $132.0600 | Order Now |