Part Details for 35762 by TE Connectivity
Overview of 35762 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35762
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8518
|
Newark | Terminal, Knife Disconnect Splice, 10Awg, Product Range:Pidg Series, Termination:Crimp, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Terminal Type:Knife Disconnect Splice, Insulator Colour:Yellow Rohs Compliant: Yes |Amp Te Connectivity 35762 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 191 |
|
$1.8000 / $2.7800 | Buy Now |
DISTI #
A09046-ND
|
DigiKey | CONN KNIFE TERM 10-12 AWG YELLOW Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1632 In Stock |
|
$1.2300 / $1.5400 | Buy Now |
DISTI #
35762
|
Avnet Americas | Splice Terminal 10-12AWG 32mm Tin Loose Piece - Bulk (Alt: 35762) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Bulk | 736 Factory Stock |
|
$1.2202 / $1.3776 | Buy Now |
DISTI #
650-35762
|
Mouser Electronics | Terminals KNIFE DISCONNECT PIDG 12-10 RoHS: Compliant | 501 |
|
$1.2300 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$1.1600 | Buy Now |
DISTI #
AMP35762
|
Heilind Electronics | KNIFE DISCONNECT,PIDG 12-10 | Americas - 415 in Stock |
|
$1.3461 / $1.4687 | Buy Now |
|
Onlinecomponents.com | KNIFE DISCONNECT,PIDG 12-10 RoHS: Compliant |
2074 In Stock |
|
$1.2000 / $2.2100 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
35762
|
TTI | Terminals KNIFE DISCONNECT PIDG 12-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 929 In Stock |
|
$1.1700 / $1.5000 | Buy Now |
DISTI #
AMP35762
|
Interstate Connecting Components | KNIFE DISCONNECT,PIDG 12-10 | 138 |
|
$1.3461 / $1.4687 | Buy Now |
Part Details for 35762
35762 CAD Models
35762 Part Data Attributes:
|
35762
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35762
TE Connectivity
(35762) KNIFE DISCONNECT,PIDG 12-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | KNIFE TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |