There are no models available for this part yet.
Overview of 3572-1220-122 by Comus International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 3572-1220-122 by Comus International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1835-1098-ND
|
DigiKey | RELAY REED DIP DPST .5A 12V W/ES Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2796 / $3.4200 | Buy Now | |
DISTI #
3572-1220-122
|
Relay Specialties | Reed Relays, Through Hole12VDC, 2A DPST-NO, 500 mANon Latching, PC Pin Min Qty: 1 | 0 |
|
RFQ |