Part Details for 357160110 by Molex
Overview of 357160110 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 357160110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-357160110-ND
|
DigiKey | TERMINAL Min Qty: 60000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.0220 | Buy Now |
Part Details for 357160110
357160110 CAD Models
357160110 Part Data Attributes
|
357160110
Molex
Buy Now
Datasheet
|
Compare Parts:
357160110
Molex
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 20 AWG |