Part Details for 3570.1429.124 by Comus International
Overview of 3570.1429.124 by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1429A | Analog Devices | LTC3642EDD Demo Board - High E | |
LT3570EFE#PBF | Analog Devices | 1.5A Buck Conv, 1.5A Boost Con | |
LT3570EFE#TRPBF | Analog Devices | 1.5A Buck Conv, 1.5A Boost Con |
Price & Stock for 3570.1429.124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3570.1429.124
|
TME | Relay: reed switch, DPST-NO, Ucoil: 12VDC, 1A, max.200VDC, 15W, THT Min Qty: 1 | 200 |
|
$6.3600 / $7.0200 | Buy Now |