There are no models available for this part yet.
Overview of 357-034-405-103 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 357-034-405-103 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AJ9277
|
Newark | Card Edge Connector Rohs Compliant: Yes |Edac 357-034-405-103 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 / $22.4200 | Buy Now | |
DISTI #
151-357-034-405-103-ND
|
DigiKey | CONN EDGE SGL FML 34POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3028 | Buy Now | |
DISTI #
587-357-034-405-103
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$18.8500 / $22.5800 | Order Now | |
Onlinecomponents.com | Card Edge Connector - 34 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$7.9200 / $21.7000 | Buy Now |
CAD Models for 357-034-405-103 by EDAC Inc
Part Data Attributes for 357-034-405-103 by EDAC Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.5 inch
|
Body Depth
|
0.473 inch
|
Body Length
|
6.21 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
2545VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE/POLYESTER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.156 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE 0.116
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.282 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
34
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 357-034-405-103
This table gives cross-reference parts and alternative options found for 357-034-405-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 357-034-405-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
307-034-401-103 | Card Edge Connector, 34 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 357-034-405-103 vs 307-034-401-103 |
807-034-505-103 | Card Edge Connector, 34 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 357-034-405-103 vs 807-034-505-103 |
857-034-505-103 | Card Edge Connector, 34 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Black Insulator, | EDAC Inc | 357-034-405-103 vs 857-034-505-103 |
857-034-501-103 | Card Edge Connector, 34 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Black Insulator, | EDAC Inc | 357-034-405-103 vs 857-034-501-103 |
857-034-401-103 | Card Edge Connector, 34 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Black Insulator, | EDAC Inc | 357-034-405-103 vs 857-034-401-103 |
857-034-405-103 | Card Edge Connector, 34 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Black Insulator, | EDAC Inc | 357-034-405-103 vs 857-034-405-103 |
307-034-405-103 | Card Edge Connector, 34 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 357-034-405-103 vs 307-034-405-103 |
357-034-401-103 | Card Edge Connector, 34 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Black Insulator, | EDAC Inc | 357-034-405-103 vs 357-034-401-103 |
807-034-401-103 | Card Edge Connector, 34 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 357-034-405-103 vs 807-034-401-103 |
807-034-501-103 | Card Edge Connector, 34 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 357-034-405-103 vs 807-034-501-103 |