Part Details for 357-032-542-201 by EDAC Inc
Overview of 357-032-542-201 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 357-032-542-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ8845
|
Newark | Card Edge Connector Rohs Compliant: Yes |Edac 357-032-542-201 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $12.6200 | Buy Now |
DISTI #
151-357-032-542-201-ND
|
DigiKey | CONN EDGE DUAL FMALE 32POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$13.1428 | Buy Now |
DISTI #
587-357-032-542-201
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$12.2800 / $16.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$8.9000 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 32 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$2.9400 / $12.2200 | Buy Now |
Part Details for 357-032-542-201
357-032-542-201 CAD Models
357-032-542-201 Part Data Attributes
Alternate Parts for 357-032-542-201
This table gives cross-reference parts and alternative options found for 357-032-542-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 357-032-542-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
357-032-456-278 | Card Edge Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | EDAC Inc | 357-032-542-201 vs 357-032-456-278 |
807-032-500-207 | Card Edge Connector, 32 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Solder Terminal, M3, Green Insulator, | EDAC Inc | 357-032-542-201 vs 807-032-500-207 |
807-032-459-204 | Card Edge Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Hole 0.156, Green Insulator, | EDAC Inc | 357-032-542-201 vs 807-032-459-204 |
357-032-500-212 | Headers and Edge Type Connector, | EDAC Inc | 357-032-542-201 vs 357-032-500-212 |
857-032-542-208 | Card Edge Connector, 32 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, #4-40unc, Black Insulator, | EDAC Inc | 357-032-542-201 vs 857-032-542-208 |
807-032-520-203 | Card Edge Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 357-032-542-201 vs 807-032-520-203 |
307-032-558-208 | Headers and Edge Type Connector, | EDAC Inc | 357-032-542-201 vs 307-032-558-208 |
357-032-400-212 | Card Edge Connector, 32 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator, | EDAC Inc | 357-032-542-201 vs 357-032-400-212 |
357-032-520-278 | Headers and Edge Type Connector, | EDAC Inc | 357-032-542-201 vs 357-032-520-278 |
807-032-522-203 | Card Edge Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 357-032-542-201 vs 807-032-522-203 |