Part Details for 357-030-401-178 by EDAC Inc
Overview of 357-030-401-178 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 357-030-401-178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ7734
|
Newark | Card Edge Connector Rohs Compliant: Yes |Edac 357-030-401-178 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6400 / $39.1800 | Buy Now |
DISTI #
151-357-030-401-178-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7364 | Buy Now |
DISTI #
587-357-030-401-178
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$33.5300 / $34.2400 | Order Now |
|
Onlinecomponents.com | Card Edge Connector - 30 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$29.1800 / $38.4800 | Buy Now |
Part Details for 357-030-401-178
357-030-401-178 CAD Models
357-030-401-178 Part Data Attributes
|
357-030-401-178
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
357-030-401-178
EDAC Inc
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.5 inch | |
Body Depth | 1.8 inch | |
Body Length | 5.59 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.213 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 357-030-401-178
This table gives cross-reference parts and alternative options found for 357-030-401-178. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 357-030-401-178, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
357-030-405-178 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, | EDAC Inc | 357-030-401-178 vs 357-030-405-178 |
307-030-405-178 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Locking, Green Insulator, | EDAC Inc | 357-030-401-178 vs 307-030-405-178 |