357-018-555-207
EDAC Inc
Description: Headers and Edge Type Connector,

Overview of 357-018-555-207 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
TN82C54-2 Rochester Electronics LLC Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28
D8254-2 Rochester Electronics LLC Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24
AM9513AJC Rochester Electronics 9513A - Micro Peripheral IC

Price & Stock for 357-018-555-207 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 82AJ3559
Newark Card Edge Connector Rohs Compliant: Yes |Edac 357-018-555-207 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $15.7100
  • 100 $11.7800
  • 250 $9.7300
  • 500 $7.7900
  • 1,000 $5.3500
$5.3500 / $15.7100 Buy Now
DISTI # 151-357-018-555-207-ND
DigiKey CONN EDGE DUAL FMALE 18POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 25 $15.2712
$15.2712 Buy Now
DISTI # 587-357-018-555-207
Mouser Electronics Standard Card Edge Connectors Card Edge Connector RoHS: Compliant 0
  • 100 $14.0300
  • 250 $13.6900
  • 500 $13.4600
$13.4600 / $14.0300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks 0
  • 25 $11.0800
$11.0800 Buy Now
Onlinecomponents.com Card Edge Connector - 18 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 5 $14.9000
  • 25 $13.5000
  • 50 $12.9000
  • 100 $9.3900
  • 250 $7.3300
  • 500 $5.8600
  • 1,000 $4.2800
$4.2800 / $14.9000 Buy Now

CAD Models for 357-018-555-207 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 357-018-555-207 by EDAC Inc

357-018-555-207
EDAC Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.343 inch
Body Depth
0.473 inch
Body Length
2.31 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
2545VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
JESD-609 Code
e3
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
Mounting Option 1
M3
Mounting Option 2
THREADED
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Pitch
3.96 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
18
UL Flammability Code
94V-0
Want to compare parts?
  1. 357-018-555-207
    EDAC Inc
    Headers and Edge Type Connector,
    VS

Alternate Parts for 357-018-555-207

This table gives cross-reference parts and alternative options found for 357-018-555-207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 357-018-555-207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
357-018-540-258 Headers and Edge Type Connector, EDAC Inc 357-018-555-207 vs 357-018-540-258
357-018-540-268 Headers and Edge Type Connector, EDAC Inc 357-018-555-207 vs 357-018-540-268
307-018-542-258 Headers and Edge Type Connector, EDAC Inc 357-018-555-207 vs 307-018-542-258
357-018-500-201 Headers and Edge Type Connector, EDAC Inc 357-018-555-207 vs 357-018-500-201
357-018-500-202 Headers and Edge Type Connector, EDAC Inc 357-018-555-207 vs 357-018-500-202
307-018-540-258 Headers and Edge Type Connector, EDAC Inc 357-018-555-207 vs 307-018-540-258
357-018-500-278 Headers and Edge Type Connector, EDAC Inc 357-018-555-207 vs 357-018-500-278
357-018-500-212 Headers and Edge Type Connector, EDAC Inc 357-018-555-207 vs 357-018-500-212
357-018-542-203 Headers and Edge Type Connector, EDAC Inc 357-018-555-207 vs 357-018-542-203
357-018-542-278 Headers and Edge Type Connector, EDAC Inc 357-018-555-207 vs 357-018-542-278

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 357-018-555-207 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 357-018-555-207 by EDAC Inc

Select Manufacturer
Which Manufacturer of 357-018-555-207 would you like to use for your alert(s)?
  • Please alert me when 357-018-555-207 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 357-018-555-207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 357-018-555-207 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 357-018-555-207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 357-018-555-207.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 357-018-555-207 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: