Part Details for 356P4000B4I2T by CTS Corporation
Results Overview of 356P4000B4I2T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
356P4000B4I2T Information
356P4000B4I2T by CTS Corporation is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 356P4000B4I2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
356P4000B4I2T-ND
|
DigiKey | XTAL OSC VCXO 400.0000MHZ LVPECL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3457 | Buy Now |
DISTI #
356P4000B4I2T
|
Avnet Americas | Advanced PLL Voltage Controlled Oscillator LVDS 400MHz ?30ppm Stability 2.5V T/R - Tape and Reel (Al... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.8304 / $3.9102 | Buy Now |
DISTI #
774-356P4000B4I2T
|
Mouser Electronics | VCXO Oscillators 400MHz 2.5V 50APR 30ppm -40C +85C RoHS: Compliant | 0 |
|
$4.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$4.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9900 / $10.9300 | Buy Now |
DISTI #
356P4000B4I2T
|
Avnet Abacus | - Tape and Reel (Alt: 356P4000B4I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |