Part Details for 356C867B3C3T by CTS Corporation
Overview of 356C867B3C3T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 356C867B3C3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
356C867B3C3T-ND
|
DigiKey | XTAL OSC VCXO 86.7000MHZ HCMOS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5755 | Buy Now |
DISTI #
356C867B3C3T
|
Avnet Americas | Advanced PLL Voltage Controlled Oscillator HCMOS 86.7MHz ±50ppm Stability 3.3V T/R - Tape and Reel (Alt: 356C867B3C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-356C867B3C3T
|
Mouser Electronics | VCXO Oscillators 86.70MHz 3.3V 50APR 50ppm -20C +70C RoHS: Compliant | 0 |
|
$2.4200 / $2.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $4.6300 | Buy Now |
DISTI #
356C867B3C3T
|
Avnet Abacus | - Tape and Reel (Alt: 356C867B3C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 356C867B3C3T
356C867B3C3T CAD Models
356C867B3C3T Part Data Attributes
|
356C867B3C3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
356C867B3C3T
CTS Corporation
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
Linearity | 15% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 86.7 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD FLASH OVER NICKEL |