Part Details for 35681404D by SAB Bröckskes
Overview of 35681404D by SAB Bröckskes
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35681404D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337-35681404D-ND
|
DigiKey | CABLE 4COND 14AWG BLK SHLD 1=1FT Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
77527 In Stock |
|
$3.9600 / $7.1300 | Buy Now |
DISTI #
73689498
|
RS | VFD XLPE TRD oil resistant VFD cable foil braid shield 14/4 UL CSA WTTC TC-ER CE | SAB 35681404D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Linear Foot | 0 |
|
$6.6300 / $7.1300 | RFQ |
DISTI #
71636725
|
RS | VFD Cable, VFD XLPE D , 14 AWG/4c, Shielded, 1000V, UL TC-ER, CSA CIC-TC, CE | SAB 35681404D RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$566.1700 | RFQ |