Part Details for 35680204D by SAB Bröckskes
Overview of 35680204D by SAB Bröckskes
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35680204D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337-35680204D-ND
|
DigiKey | CABLE 4COND 2AWG BLACK SHD 1=1FT Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
10205 In Stock |
|
$51.6800 / $79.6900 | Buy Now |
DISTI #
73689492
|
RS | VFD XLPE TR D oil resistant VFD cable foil braid shield 2/4 UL CSA WTTC TC-ER CE | SAB 35680204D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Linear Foot | 0 |
|
$75.6600 / $80.4900 | RFQ |
DISTI #
72262455
|
RS | VFD Cable, VFD XLPE D , 2 AWG/4c, Shielded, 1000V, UL TC-ER, CSA CIC-TC, CE | SAB 35680204D RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$6,959.8100 | RFQ |