-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 4 3/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K5134
|
Newark | Terminal, solis R 4 3/4 |Amp Te Connectivity 35670 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1700 |
|
$3.4000 | Buy Now |
DISTI #
54H0942
|
Newark | Terminal, Ring Tongue, 3/4In, Crimp, Termination:Crimp, Connector Type:Ring Tongue, Contact Material:Copper, Contact Plating:Tin Plated Contacts, Insulator Material:Uninsulated, Stud Size:3/4, Stud/Tab Size:0.75" Rohs Compliant: Yes |Amp Te Connectivity 35670 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$282.3400 / $286.8600 | Buy Now |
DISTI #
A27092-ND
|
DigiKey | CONN RING CIRC 4AWG #3/4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
422 In Stock |
|
$3.0113 / $4.9700 | Buy Now |
DISTI #
35670
|
Avnet Americas | Ring Tongue Terminal 4AWG 53.09mm 31.75mm Tin Loose Piece - Bulk (Alt: 35670) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8008 / $3.1622 | Buy Now |
DISTI #
571-35670
|
Mouser Electronics | Terminals SOLISTRND RING TERM SZ 3/4 RoHS: Compliant | 1 |
|
$2.8800 / $4.6800 | Buy Now |
DISTI #
V36:1790_11880575
|
Arrow Electronics | Ring Tongue Terminal 4AWG Copper 53.09mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1936 | Americas - 420 |
|
$2.4160 / $3.2620 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$2.6600 | Buy Now |
DISTI #
AMP35670
|
Heilind Electronics | TERMINAL,SOLIS R 4 3/4 | Americas - 1311 in Stock |
|
$3.3217 / $3.3712 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 4 3/4 RoHS: Compliant |
1808 In Stock |
|
$2.5600 / $4.0800 | Buy Now |
DISTI #
16319948
|
Verical | Ring Tongue Terminal 4AWG Copper 53.09mm Tin Loose RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 1700 |
|
$2.9900 / $3.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35670
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35670
TE Connectivity
TERMINAL,SOLIS R 4 3/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 21 mm2 | |
Wire Gauge | 4 AWG |
This table gives cross-reference parts and alternative options found for 35670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35668 | TERMINAL,SOLIS R 4 1/2 | TE Connectivity | 35670 vs 35668 |