Part Details for 35650-75 by Amphenol Corporation
Overview of 35650-75 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35650-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000-35650-75
|
Avnet Americas | Connector Accessories BNC 75Ohm Male Cap and Chain - Bag (Alt: 000-35650-75) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$18.9956 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | BNC RES CAP/CHAIN 75 OHMS | 12 |
|
$25.4896 / $26.8312 | Buy Now |
DISTI #
35650-75
|
TTI | RF Connector Accessories CAP/CHAIN ADAPT pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.2300 / $21.0500 | Buy Now |
DISTI #
35650-75
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for 35650-75
35650-75 CAD Models
35650-75 Part Data Attributes
|
35650-75
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
35650-75
Amphenol Corporation
RF/Microwave Termination, 75ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | BNC-M | |
Characteristic Impedance | 75 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | NOT APPLICABLE |