Part Details for 3563-2SYGW/S900-E3/P39 by Everlight Electronics Co Ltd
Overview of 3563-2SYGW/S900-E3/P39 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-563 | Coilcraft Inc | Variable Inductor, 42uH Min, 70uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
SD43-563 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
SD43-563KLC | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, SMD, ROHS COMPLIANT |