Part Details for 35622693 by Aptiv PLC
Overview of 35622693 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35622693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4663
|
Newark | Ev Cable, Iec 62196 Plug-Free End, 5M Rohs Compliant: Yes |Aptiv/delphi 35622693 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$76.9900 / $88.6900 | Buy Now |
DISTI #
829-35622693
|
Mouser Electronics | Specialized Cables Type 2 20A 1-Phase 4.7kW Cable Length 5 RoHS: Compliant | 59 |
|
$125.3600 / $197.0000 | Buy Now |
DISTI #
62417820
|
Verical | Power Charge Coupler Type T2 Pigtail Cable Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 60 |
|
$47.6136 / $49.0722 | Buy Now |
DISTI #
ASM SUBH PIGTAI
|
Avnet Abacus | (Alt: ASM SUBH PIGTAI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 60 |
|
Buy Now |