Part Details for 35622691 by Aptiv PLC
Overview of 35622691 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35622691
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4661
|
Newark | Ev Cable, Iec 62196 Plug-Free End, 5M Rohs Compliant: Yes |Aptiv/delphi 35622691 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$98.4300 / $121.9600 | Buy Now |
DISTI #
829-35622691
|
Mouser Electronics | Specialized Cables Type 2 32A 1-Phase 7.4kW Cable Length 5 RoHS: Compliant | 60 |
|
$143.1000 | Buy Now |
DISTI #
62512014
|
Verical | Power Charge Coupler Type T2 Pigtail Cable Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$154.9293 | Buy Now |
DISTI #
35622691
|
TTI | Specialized Cables Type 2 32A 1-Phase 7.4kW Cable Length 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 4 Container: Bulk | Americas - 0 |
|
$143.0000 | Buy Now |
DISTI #
ASM SUBH PIGTAIL
|
Avnet Abacus | (Alt: ASM SUBH PIGTAIL) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 112 Weeks, 0 Days | Abacus - 60 |
|
Buy Now |