Part Details for 35622 by MENDA
Overview of 35622 by MENDA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90H0265
|
Newark | Prober, Nylon, 6In., Accessory Type:Nylon Point Blade Probe, For Use With:Esd Protected Areas, Opening Plastic Cases, Popping Out Batteries, Product Range:-, Overall Length:6", Scriber/Probe Type:Straight Probe Rohs Compliant: Yes |Menda 35622 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11870 |
|
$2.3600 | Buy Now |
DISTI #
809-35622
|
Mouser Electronics | Other Tools PROBE, NYLON, POINT-BLADE, 6 IN | 3903 |
|
$2.0300 / $2.7000 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
DISTI #
551SO3562
|
Techni-Tool, Inc. | Menda 35622 Probe, Spudger, Point-Blade, 6" OAL, Nylon | 45597 |
|
$1.7700 | Buy Now |
DISTI #
551SO3562
|
TestEquity LLC | Menda 35622 Probe, Spudger, Point-Blade, 6" OAL, Nylon | 45597 |
|
$1.7700 | Buy Now |