Part Details for 35622 0025000 by Belden Inc
Overview of 35622 0025000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35622 0025000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B2723
|
Newark | #22 Str Xlpe 125C 600V/ Red Rohs Compliant: Yes |Belden 35622 0025000 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 13 |
|
$2,125.2000 / $2,289.6500 | Buy Now |
DISTI #
BEL4766-5000-ND
|
DigiKey | HOOK-UP STRND 22AWG RED Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3603 | Buy Now |
DISTI #
566-356220025000
|
Mouser Electronics | Hook-up Wire #22 STR XLPE 125C 600V RoHS: Compliant | 0 |
|
$2,198.5100 | Order Now |